Wurth Elektronik 744760339A

7.96MHZ 60MHZ 200MA 15@7.96MHZ 3.9¦ÌH 2.5¦¸ ¡À5% 0805 , 2.29MM*1.7MM*1.48MM
$ 0.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744760339A.

Farnell

Datasheet7 pages4 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-1.82%

CAD Models

Download Wurth Elektronik 744760339A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ind RF Chip Wirewound 3.9uH 5% 7.96MHz 30Q-Factor Ferrite 250mA 1210 Blister Plastic T/R
Inductor RF Chip Unshielded Wirewound 3.9uH 5% 7.96MHz 30Q-Factor Ferrite 250mA 1.3Ohm DCR 1210 T/R
Inductor RF Chip Unshielded Wirewound 3.9uH 5% 7.96MHz 30Q-Factor Ferrite 250mA 1.3Ohm DCR 1210 Automotive T/R
Ind Chip Molded Wirewound 3.9uH 5% 7.96MHz 30Q-Factor Ferrite 175mA 1210 T/R
General Purpose Inductor, 3.9uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Wirewound 3.9uH 5% 7.9MHz 17Q-Factor Ceramic 0.26A 3.6Ohm DCR 1008 T/R

Descriptions

Descriptions of Wurth Elektronik 744760339A provided by its distributors.

7.96MHz 60MHz 200mA 15@7.96MHz 3.9¦ÌH 2.5¦¸ ¡À5% 0805 , 2.29mm*1.7mm*1.48mm
FIXED IND 3.9UH 200MA 2.5OHM SMD
WE-RFI Nonstandard 0.090Lx0.067W 2.29mmx1.70mm 3.9muH
Wurth Elektronik 744760339A 巻線チップインダクタ
INDUCTOR, 0805, 3.9UH, 0.2A, RF; Inductance: 3.9µH; Product Range: WE-RFI Series; DC Current Rating: 200mA; High Frequency Inductor Case: 0805 [2012 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 2.5ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 60MHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 0805 [2012 Metric]

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)