Wurth Elektronik 7446722004

WE-LF Common Mode Power Line Choke
$ 3.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7446722004.

Wurth Elektronik

Datasheet8 pages4 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+161%

CAD Models

Download Wurth Elektronik 7446722004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik7446323004
WE-LF Common Mode Power Line Choke

Descriptions

Descriptions of Wurth Elektronik 7446722004 provided by its distributors.

WE-LF Common Mode Power Line Choke
250V 1.9A 2 4.2mH@ 10 kHz 120m¦¸ 120m¦¸ , 23mm*23mm*14.5mm
Wurth Elektronik 7446722004 リードインダクタ
CHOKE, COMMON MODE, 4.2MH, 1.9A; Inductance:4.2mH; Inductance Tolerance:± 30%; DC Resistance Max:0.12ohm; DC Current Rating:1.9A; Inductor Case Style:MH; No. of Pins:4; SVHC:No SVHC (18-Jun-2012); DC Current Max:1.9A; Inductor Type:Common Mode; Package / Case:MH; Resistance:120mohm; Series:WE-LF

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)