Wurth Elektronik 7446222007

WE-LF Common Mode Power Line Choke
$ 3.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7446222007.

Wurth Elektronik

Datasheet8 pages4 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wurth Elektronik 7446222007 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik7446322007
WE-LF Common Mode Power Line Choke
Wurth Elektronik7446121007
WE-LF Common Mode Power Line Choke
Wurth Elektronik7446621007
WE-LF Common Mode Power Line Choke
Wurth Elektronik7446631007
WE-LF SMD COMMON MODE POWER LINE CHOKE Data Line Filter, 2 Function(s), 250V, 1A

Descriptions

Descriptions of Wurth Elektronik 7446222007 provided by its distributors.

WE-LF Common Mode Power Line Choke
CHOKE, COMMON MODE, 6.8MH, 1.5A; Inductance: 6.8mH; Rated Current: 1.5A; Product Range: -; SVHC: No SVHC (07-Jul-2017); DC Current Max: 1.5A; DC Current Rating: 1.5A; DC Resistance Max: 0.2ohm; Inductance Tolerance: ± 30%; Induc
CHOKE, COMMON MODE, 6.8MH, 1.5A; Inductance:6.8mH; Inductance Tolerance:± 30%; DC Resistance Max:0.2ohm; DC Current Rating:1.5A; Inductor Case Style:MV; No. of Pins:4; SVHC:No SVHC (18-Jun-2012); Inductor Type:Common Mode; Package / Case:MV; Series:WE-LF

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)