Wurth Elektronik 74459222

ROHS3Compliant Wirewound Active Cut Tape fixed air core inductor -40C~125C 3.7MHz 470mOhm Max 220muH
$ 1.732
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74459222.

Wurth Elektronik

Datasheet6 pages3 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-16.64%

CAD Models

Download Wurth Elektronik 74459222 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 220uH 20% 1KHz Ferrite 700mA 564mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 0.85A 0.564Ohm DCR 4141 Automotive T/R
Ind Power Shielded Wirewound 220uH 20% 100KHz 1.9A T/R
Inductor Power Shielded Wirewound 220uH 20% 1KHz Ferrite 700mA 470mOhm DCR T/R
IND FIXED 220UH 0.47 OHM 0.65A SMD
Inductor Power Wirewound 220uH 10% 796KHz 20Q-Factor Ferrite 0.8A 0.6Ohm DCR RDL Bag

Descriptions

Descriptions of Wurth Elektronik 74459222 provided by its distributors.

ROHS3Compliant Wirewound Active Cut Tape fixed air core inductor -40C~125C 3.7MHz 470mOhm Max 220muH
WE-PD3 SMT Shielded Power Inductor
FIXED IND 220UH 1.2A 0.47OHM SMD
770mA 222¦ÌH 400m¦¸ ¡À20% SMD,18.5X15.2MM 21.59mm*17.78mm
Choke, Smd, 220Uh; Inductance:220Μh; Rms Current (Irms):1.2A; Inductor Construction:Shielded; Saturation Current (Isat):1.9A; Product Range:We-Pd3 Series; Dc Resistance Max:0.47Ohm; Inductance Tolerance:± 20%; Product Length:18.54Mm Rohs Compliant: Yes |Würth Elektronik 74459222

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)