Wurth Elektronik 74439370047

100KHZ 12MHZ 58A 17A 4.7¦ÌH 3.5M¦¸ ¡À20% 1510 , 16.4MM*15.4MM*10MM
$ 4.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74439370047.

Wurth Elektronik

Datasheet7 pages3 years ago

Newark

Inventory History

3 month trend:
-36.62%

CAD Models

Download Wurth Elektronik 74439370047 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik744750560047
INDUCTOR, POWER, 4.7UH, 14.5A, 3.1MOHM, THT MOUNT, 1415 SIZE, WE-FAMI
CoilcraftPCV-0-472-20L
General Purpose Inductor, 4.7uH, 15%, 1 Element, Ferrite-Core
CoilcraftAGP2923-472KL
General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core
General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD
Ind Power Choke 4.7uH 20% 100KHz Ferrite 21A Radial Bulk
Inductor, Toroidal /Tray Packaging Rohs Compliant: Yes |Bourns Jw Miller 2300HT-4R7H-RC

Descriptions

Descriptions of Wurth Elektronik 74439370047 provided by its distributors.

100KHz 12MHz 58A 17A 4.7¦ÌH 3.5m¦¸ ¡À20% 1510 , 16.4mm*15.4mm*10mm
FIXED IND 4.7UH 17A 3.5 MOHM SMD
Wurth Elektronik 74439370047 巻線チップインダクタ
Power Inductor, 4.7Uh, 17A, 20%; Inductance:4.7Μh; Rms Current (Irms):17A; Inductor Construction:Shielded; Saturation Current (Isat):58A; Product Range:We-Xhmi Series; Inductor Case/Package:-; Dc Resistance Max:3500Μohm Rohs Compliant: Yes |Würth Elektronik 74439370047

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)