Wurth Elektronik 74438356150

General Purpose Inductor, 0.000015uH, 20%, 1 Element, SMD, 1616
$ 1.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74438356150.

Wurth Elektronik

Datasheet8 pages3 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+14.02%

CAD Models

Download Wurth Elektronik 74438356150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 74438356150 provided by its distributors.

General Purpose Inductor, 0.000015uH, 20%, 1 Element, SMD, 1616
Inductor, 15Uh, 1.9A, 20%, Shielded; Inductance:15Μh; Rms Current (Irms):1.9A; Inductor Construction:Shielded; Saturation Current (Isat):2.1A; Product Range:We-Mapi Series; Inductor Case/Package:-; Dc Resistance Max:0.23Ohm Rohs Compliant: Yes |Würth Elektronik 74438356150
Inductance uH = 15 / Tolerance = ±20 % / Core = Iron Powder / Maximum DC Resistance mOhm = 230 / Rated Current A = 1.9 / Self-Resonant Frequency MHz = 14 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = SMD / Series = WE-MAPI / Length mm = 4.1 / Width mm = 4.1 / Height mm = 3.1 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)