Wurth Elektronik 744383560033

Inductor Power Shielded Wirewound 0.33uH 30% 100KHz Metal 14.95A 0.0072Ohm DCR T/R Automotive AEC-Q200
$ 1.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744383560033.

Wurth Elektronik

Datasheet8 pages3 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.54%

CAD Models

Download Wurth Elektronik 744383560033 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik744383340033
FIXED IND 330NH 4.8A 22.8 MOHM / WE-MAPI SMD Power Inductor
Wurth Elektronik744383430033
FIXED IND 330NH 2.5A 53 MOHM SMD
Wurth Elektronik744383230033
FIXED IND 330NH 3.4A 38 MOHM SMD / WE-MAPI SMD Power Inductor
TAIYO YUDENMDWK4040TR33NM
Inductor Power Shielded Wirewound 0.33uH 30% 1MHz Metal 7.8A 0.013Ohm DCR 1515 T/R
General Purpose Inductor, 0.33uH, 30%, 2 Element, Ferrite-Core, SMD, 1616

Descriptions

Descriptions of Wurth Elektronik 744383560033 provided by its distributors.

Inductor Power Shielded Wirewound 0.33uH 30% 100KHz Metal 14.95A 0.0072Ohm DCR T/R Automotive AEC-Q200
WE-MAPI ; SHIELDED WIRE-WOUND SMD INDUCTOR WITH MAGNETIC IRON ALLOY CORE, 330 NH
Inductor, 330Nh, 9.6A, 30, Shielded; Inductance-330Nh; Rms Current Irms-9.6A; Inductor Construction-Shielded; Saturation Current Isat-12.4A; Product Range-We-Mapi Series; Power Inductor Rohs Compliant: Yes |Würth Elektronik 744383560033

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)