Wurth Elektronik 74438323022

Inductors, Fixed, We-mapi SMD 2510 2.2UH 1.3A 176MOHM
$ 0.994
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74438323022.

Wurth Elektronik

Datasheet8 pages3 years ago

Upverter

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.25%

CAD Models

Download Wurth Elektronik 74438323022 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik74438324022
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Powdered Iron 1.6A 0.141Ohm DCR 1008 Automotive T/R
Wurth Elektronik74438333022
INDUCTORS, FIXED, WE-MAPI SMD 3010 2.2UH 1.4A 172MOHM
TAIYO YUDENNR4018T2R2M
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.44A 0.072Ohm DCR 1515 T/R
TAIYO YUDENNR3015T2R2M
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.5A 0.072Ohm DCR 1212 T/R
TAIYO YUDENNRS3015T2R2MNGHV
Ind Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.5A Embossed T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.6A 0.078Ohm DCR 1212 T/R

Descriptions

Descriptions of Wurth Elektronik 74438323022 provided by its distributors.

INDUCTORS, FIXED, WE-MAPI SMD 2510 2.2UH 1.3A 176MOHM
Inductor, Power, 2.2Uh, 1.3A, 20%, 60Mhz; Inductance:2.2Μh; Rms Current (Irms):1.3A; Inductor Construction:Shielded; Saturation Current (Isat):2.5A; Product Range:We-Mapi Series; Inductor Case/Package:1008 [2520 Metric] Rohs Compliant: Yes |Würth Elektronik 74438323022
Inductance uH = 2.2 / Tolerance = ±20 % / Core = Iron Powder / Maximum DC Resistance mOhm = 176 / Rated Current A = 2.2 / Self-Resonant Frequency MHz = 60 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = 2510 / Series = WE-MAPI / Length mm = 2.5 / Width mm = 2 / Height mm = 1 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)