Wurth Elektronik 7443763540150

ROHS3Compliant Wirewound Active Bulk fixed air core inductor -40C~125C 12MHz 2.16mOhm Max 15muH
$ 16.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7443763540150.

Newark

Datasheet8 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-60.23%

CAD Models

Download Wurth Elektronik 7443763540150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 7443763540150 provided by its distributors.

ROHS3Compliant Wirewound Active Bulk fixed air core inductor -40C~125C 12MHz 2.16mOhm Max 15muH
Inductor, 15Uh, 45.3A, Radial; Product Range:We-Hcft Series; Inductance:15Μh; Inductor Construction:Shielded; Rms Current (Irms):45.3A; Saturation Current (Isat):51.6A; Dc Resistance Max:2160Μohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Würth Elektronik 7443763540150
Inductance uH = 15 / Tolerance = ±20 % / Core = Manganese Zinc Ferrite / Maximum DC Resistance mOhm = 2.16 / Rated Current A = 45.3 / Self-Resonant Frequency MHz = 12 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 4 / Termination Type = Soldering / Package Type = 3540 / Series = WE-HCFT / Length mm = 41 / Width mm = 36 / Height mm = 35 / Packaging = Tray

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)