Wurth Elektronik 74437529203680

Inductor, High Current, 68UH, 11.33MOHM, 25MML X 28MMW X 20.5MMH, Round, SMT
$ 8.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74437529203680.

RS (Formerly Allied Electronics)

Datasheet8 pages3 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-71.43%

CAD Models

Download Wurth Elektronik 74437529203680 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 74437529203680 provided by its distributors.

INDUCTOR, HIGH CURRENT, 68UH, 11.33MOHM, 25MML X 28MMW X 20.5MMH, ROUND, SMT
WE-HCF Round SMT High Current Inductor
100KHz 5.7MHz 10.6A 17A 68¦ÌH 10.3m¦¸ ¡À20% 2920 , 28mm*25mm*20.5mm
FIXED IND 68UH 17A 10.3 MOHM SMD
Wurth Elektronik 68 ¦ÌH 2920, Idc 10.6A
Inductor, 68Uh, 17A, 20%, Shielded; Inductance:68Μh; Rms Current (Irms):17A; Inductor Construction:Shielded; Saturation Current (Isat):10.6A; Product Range:We-Hcf Series; Inductor Case/Package:-; Dc Resistance Max:0.0103Ohm Rohs Compliant: Yes |Würth Elektronik 74437529203680

Images

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)