Wurth Elektronik 74437368470

FIXED IND 47UH 2.2A 167 MOHM SMD / 47 µH Shielded Molded Inductor 2.2 A 167mOhm Max Nonstandard
$ 2.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74437368470.

Newark

Datasheet7 pages4 years ago

Upverter

Inventory History

3 month trend:
-27.02%

CAD Models

Download Wurth Elektronik 74437368470 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 74437368470 provided by its distributors.

FIXED IND 47UH 2.2A 167 MOHM SMD / 47 µH Shielded Molded Inductor 2.2 A 167mOhm Max Nonstandard
Power Inductor, 47Uh, Shielded, 2.2A Rohs Compliant: Yes |Würth Elektronik 74437368470
Inductance uH = 47 / Tolerance = ±20 % / Core = Iron Powder / Maximum DC Resistance mOhm = 167 / Rated Current A = 2.2 / Self-Resonant Frequency MHz = 5 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = J-Lead / Package Type = 1040 / Series = WE-LHMI / Length mm = 11 / Width mm = 10 / Height mm = 3.8 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)