Wurth Elektronik 74437324047

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Powdered Iron 2.2A 105mOhm DCR 1616 T/R
$ 2.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74437324047.

Newark

Datasheet7 pages4 years ago

Upverter

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+31.46%

CAD Models

Download Wurth Elektronik 74437324047 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ind Power Shielded Wirewound 4.7uH 20% 100KHz Carbonyl Powder 2.6A T/R
Ind Power Shielded Wirewound 4.7uH ±20% 100kHz 10 Q-Factor Carbonyl Powder 2.7A T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 2.7A 0.083Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 2.7A 0.083Ohm DCR 1515 Automotive T/R
Wurth Elektronik74437334047
FIXED IND 4.7UH 2.5A 116MOHM SMD
General Purpose Inductor, 4.7uH, 20%, 1 Element, Iron-Core, SMD, 1616

Descriptions

Descriptions of Wurth Elektronik 74437324047 provided by its distributors.

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Powdered Iron 2.2A 105mOhm DCR 1616 T/R
FIXED IND 4.7UH 2.2A 105 MOHM / WE-LHMI SMD Power Inductor
General Purpose Inductor, 4.7uH, 20%, 1 Element, Powdered Iron-Core, SMD, 1816
WE-LHMI; 4700NH; COMPOSITE IRON MULTILAYER SMD INDUCTOR, 4020 CASE; .031GHZ 2.2A
Inductor, Shielded, 4.7Uh, 4A, Smd; Inductance:4.7Μh; Rms Current (Irms):2.2A; Inductor Construction:Shielded; Saturation Current (Isat):4A; Product Range:We-Lhmi Series; Inductor Case/Package:-; Dc Resistance Max:0.105Ohm Rohs Compliant: Yes |Würth Elektronik 74437324047

Images

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)