Wurth Elektronik 74436411500

FIXED IND 15UH 36A 1.441MOHM SMD / 15 µH Shielded Drum Core, Wirewound Inductor 36 A 1.441mOhm Max Nonstandard
$ 6.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74436411500.

RS (Formerly Allied Electronics)

Datasheet8 pages3 years ago

Farnell

Newark

Inventory History

3 month trend:
+14.10%

CAD Models

Download Wurth Elektronik 74436411500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 74436411500 provided by its distributors.

FIXED IND 15UH 36A 1.441MOHM SMD / 15 µH Shielded Drum Core, Wirewound Inductor 36 A 1.441mOhm Max Nonstandard
INDUCTOR, HIGH CURRENT, 15UH, 1.44MOHM, 27MML X 28MMW X 15.4MMH, SMT
100KHz 10.73MHz 14.3A 36A 15¦ÌH 1.441m¦¸ ¡À15% 2815 , 28mm*19.4mm*15.4mm
WE-HCF SMT High Current Inductor
FIXED IND 15UH 36A 1.441MOHM SMD
Wurth Elektronik 74436411500 巻線チップインダクタ
Inductor, 15Uh, 36A, 15, Shielded; Inductance-15 M H; Rms Current Irms-36A; Inductor Construction-Shielded; Saturation Current Isat-14.3A; Product Range-We-Hcf Series; Power Inductor Rohs Compliant: Yes |Würth Elektronik 74436411500

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)