Wurth Elektronik 7443556260

WE-HCI SMT Flat Wire High Current Inductor
$ 4.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7443556260.

Wurth Elektronik

Datasheet7 pages4 years ago

Farnell

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+22.26%

CAD Models

Download Wurth Elektronik 7443556260 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor High Current Toroid 2.7uH/2.2uH 15% 1KHz 31.6A 0.003Ohm DCR RDL
Inductor Power Semi-Shielded Wirewound 2.7uH 20% 100KHz 9Q-Factor Ferrite 2.3A 0.052Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 2.7uH 20% 100KHz Iron 17A 0.0073Ohm DCR T/R
Inductor Power Shielded Wirewound 2.7uH 20% 100KHz 1.6A 0.0433Ohm DCR T/R
Inductor Power Shielded Wirewound 2.7uH 20% 100KHz Ferrite 2A 0.063Ohm DCR 1211 T/R
Inductor Power Shielded Wirewound 2.7uH 20% 100KHz Ferrite 1.43A 0.098Ohm DCR 1212 T/R

Descriptions

Descriptions of Wurth Elektronik 7443556260 provided by its distributors.

WE-HCI SMT Flat Wire High Current Inductor
FIXED IND 2.6UH 31.5A 1.58 MOHM
INDUCTORS, FIXED, WE-HCI FLAT 1890 2.6UH 31.5A 1.58MOHM
100KHz 42MHz 50A 31.5A 2.6¦ÌH 1.58m¦¸ ¡À20% , 18.3mm*18.2mm*9.2mm
WE-HCI Nonstandard 0.720Lx0.717W 18.30mmx18.20mm 2.6muH
Wurth Elektronik 7443556260 巻線チップインダクタ
Inductor, Shielded, 2.6Uh, 50A, Smd; Inductance:2.6Μh; Rms Current (Irms):31.5A; Inductor Construction:Shielded; Saturation Current (Isat):50A; Product Range:We-Hci Series; Inductor Case/Package:-; Dc Resistance Max:0.00158Ohm Rohs Compliant: Yes |Würth Elektronik 7443556260

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)