Wurth Elektronik 7443551730

Power Choke Shielded Wirewound 7.3uH/5uH 20% 100KHz 13A 5.9mOhm DCR T/R
$ 2.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7443551730.

Wurth Elektronik

Datasheet7 pages4 years ago

Future Electronics

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-6.08%

CAD Models

Download Wurth Elektronik 7443551730 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik744750530068
INDUCTOR, POWER, 6.8UH, 10.7A, 5.3MOHM, THT MOUNT, 1410 SIZE, WE-FAMI
Inductor Power Shielded Wirewound 7.8uH 20% 100KHz Iron 10A 0.0205Ohm DCR T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Iron 12A 0.014Ohm DCR T/R
General Purpose Inductor, 6.8uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Wurth Elektronik7443330680
WE-HCC SMT High Current Inductor (Ferrite)
Ind Power Chip Shielded Wirewound 6.8uH 20% 200KHz 11.5A T/R

Descriptions

Descriptions of Wurth Elektronik 7443551730 provided by its distributors.

Power Choke Shielded Wirewound 7.3uH/5uH 20% 100KHz 13A 5.9mOhm DCR T/R
Inductor, Shielded, 7.3Uh, 12A, Smd; Inductance:7.3Μh; Rms Current (Irms):13A; Inductor Construction:Shielded; Saturation Current (Isat):12A; Product Range:We-Hci Series; Inductor Case/Package:-; Dc Resistance Max:0.0059Ohm Rohs Compliant: Yes |Würth Elektronik 7443551730
Inductance uH = 7.3 / Tolerance = ±20 % / Maximum DC Resistance mOhm = 5.9 / Rated Current A = 13 / Self-Resonant Frequency MHz = 28 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 155 / Pins = 2 / Termination Type = J-Lead / Package Type = 1365 / Series = WE-HCI / Length mm = 12.8 / Width mm = 12.8 / Height mm = 6.2 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)