Wurth Elektronik 744311100

WE-HCI SMD Flat Wire High Current Inductor | FIXED IND 1UH 15A 4.6 MOHM SMD
$ 2.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744311100.

Wurth Elektronik

Datasheet7 pages4 years ago

Farnell

Newark

Inventory History

3 month trend:
-11.41%

CAD Models

Download Wurth Elektronik 744311100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

General Purpose Inductor, 1uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 4339
Wurth Elektronik7443552100
WE-HCI SMD Flat Wire High Current Inductor | FIXED IND 1UH 16A 3.3 MOHM SMD
Wurth Elektronik7443340100
POWER-CHOKE WE-HCC 8070 (Ferrite) | FIXED IND 1UH 17A 2.95 MOHM SMD
Wurth Elektronik744316100
FIXED IND 1UH 11.5A 4.75MOHM SMD / 1 µH Shielded Wirewound Inductor 11.5 A 4.75mOhm 2-SMD
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 17A 0.0035Ohm DCR 4339 Automotive T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 17A 0.0035Ohm DCR 4339 Automotive T/R

Descriptions

Descriptions of Wurth Elektronik 744311100 provided by its distributors.

WE-HCI SMD Flat Wire High Current Inductor | FIXED IND 1UH 15A 4.6 MOHM SMD
Power Choke Shielded Wirewound 1uH 20% 100KHz 15A 4.6mOhm DCR T/R
Inductor, Shielded, 1Uh, 19A, Smd; Inductance:1Μh; Rms Current (Irms):15A; Inductor Construction:Shielded; Saturation Current (Isat):19A; Product Range:We-Hci Series; Inductor Case/Package:-; Dc Resistance Max:4.6Mohm Rohs Compliant: Yes |Würth Elektronik 744311100
Inductance uH = 1 / Tolerance = ±20 % / Maximum DC Resistance mOhm = 4.6 / Rated Current A = 15 / Self-Resonant Frequency MHz = 85 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Pins = 2 / Termination Type = Soldering / Package Type = 7040 / Series = WE-HCI / Length mm = 6.9 / Width mm = 6.9 / Height mm = 3.8 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)