Wurth Elektronik 7443082010

FIXED IND 100NH 60A 0.18MOHM SMD / 100 nH Shielded Drum Core, Wirewound Inductor 60 A 0.18mOhm Nonstandard
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7443082010.

Farnell

Datasheet7 pages3 years ago

element14 APAC

Inventory History

3 month trend:
-23.84%

CAD Models

Download Wurth Elektronik 7443082010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 7443082010 provided by its distributors.

FIXED IND 100NH 60A 0.18MOHM SMD / 100 nH Shielded Drum Core, Wirewound Inductor 60 A 0.18mOhm Nonstandard
Inductor, 100Nh, 60A, 10%, Shielded; Inductance:100Nh; Rms Current (Irms):60A; Inductor Construction:Shielded; Saturation Current (Isat):100A; Product Range:We-Hcm Series; Power Inductor Case:10.2Mm X 8.1Mm X 8Mm; Dc Resistance Rohs Compliant: Yes |Würth Elektronik 7443082010
Inductance nH = 100 / Tolerance = ±10 % / Core = Manganese Zinc Ferrite / Maximum DC Resistance mOhm = 0.18 / Rated Current A = 60 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = SMD / Series = WE-HCM / Length mm = 10.2 / Width mm = 8.1 / Height mm = 8 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)