Wurth Elektronik 744272251

Common Mode Chokes 10.00 x 10.00mm 1010 970Ω 250µH 2A ±40% 35mΩ 6.50mm
$ 2.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744272251.

Wurth Elektronik

Datasheet6 pages8 years ago

Farnell

Newark

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.03%

CAD Models

Download Wurth Elektronik 744272251 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 744272251 provided by its distributors.

Common Mode Chokes 10.00 x 10.00mm 1010 970Ω 250µH 2A ±40% 35mΩ 6.50mm
Filter, Common Mode Choke, 80V, 2A, Surface Mount-Smd; Dc Current Rating:2A; Inductance:250Μh; Product Range:We-Sl5 Series; Impedance:970Ohm; Inductor Case/Package:-; Product Length:10Mm; Product Width:8.7Mm; Product Height:6.5Mm Rohs Compliant: Yes |Würth Elektronik 744272251
Product Type = Common Mode Line Filter / Core = Ferrite / Inductance uH = 250 / Voltage Rating - DC V = 80 / Current Rating A = 2 / Impedance Ohm = 970 / Pins = 4 / Frequency kHz = 100 / Maximum DC Resistance mOhm = 35 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Series = WE-SL5 / Termination Type = Soldering / Length mm = 10 / Width mm = 8.7 / Height mm = 6.5 / Packaging = Tape & Reel / Rated inductance = 250

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)