Wurth Elektronik 744237102

Common Mode Filter, Aec-Q200, 13Uh, 6A Rohs Compliant: Yes |Würth Elektronik 744237102
$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744237102.

Farnell

Datasheet8 pages4 years ago

Inventory History

3 month trend:
-2.30%

CAD Models

Download Wurth Elektronik 744237102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 744237102 provided by its distributors.

Common Mode Filter, Aec-Q200, 13Uh, 6A Rohs Compliant: Yes |Würth Elektronik 744237102
WE-CMDC Common Mode Data Line Choke
Product Type = Line Filter / Number of Inductors = 2 / Rated Inductance Common Mode uH = 13 / Rated Voltage V = 80 / Rated Current A = 6 / Resistance mOhm = 14 / Termination Type = J-Lead / Temperature Range Min. °C = -40 / Temperature Range Max. °C = 125 / Length mm = 12 / Width mm = 11 / Height mm = 6

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)