Wurth Elektronik 744235900

Choke/filter, Common Mode, We-cnsw LNFLTR1812 0.3UH 100KHZ 2000MA
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744235900.

Farnell

Datasheet6 pages4 years ago

Upverter

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.03%

CAD Models

Download Wurth Elektronik 744235900 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 744235900 provided by its distributors.

CHOKE/FILTER, COMMON MODE, WE-CNSW LNFLTR1812 0.3UH 100KHZ 2000MA
Common Mode Chokes Dual 0.3uH 90Ohm 100kHz 2A 0.05Ohm DCR SMD T/R Automotive AEC-Q200
Wurth Elektronik 300 nH 1812 (4532M), Idc 2A, Rdc 50m¦¸, 4.5 x 3.2 x 2.8mm
FILTER, COMMON MODE, SMD, 0.3UH; Rated Current: 2A; Inductance: 300nH; Product Range: WE-CNSW Series; Impedance: 90ohm; Common Mode Filter Case: 4.5mm x 3.2mm x 2.8mm; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan
Filter, Common Mode Choke, 300Nh, Surface Mount-Smd; Dc Current Rating:2A; Inductance:300Nh; Product Range:We-Cnsw Series; Impedance:90Ohm; Inductor Case/Package:-; Product Length:4.5Mm; Product Width:3.2Mm; Product Height:2.8Mm Rohs Compliant: Yes |Würth Elektronik 744235900
Product Type = Line Filter / Inductance nH = 300 / Voltage Rating - DC V = 50 / Current Rating A = 2 / Impedance Ohm = 90 / Pins = 4 / Frequency MHz = 100 / Package Type = 1812 / Maximum DC Resistance mOhm = 50 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = WE-CNSW / Termination Type = Soldering Pads / Length mm = 4.5 / Width mm = 3.2 / Height mm = 2.8 / Packaging = Tape & Reel / Rated inductance = 0.3

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 744235900#