Wurth Elektronik 744235801

Choke/filter, Common Mode, We-cnsw LNFLTR1812 1.3UH 100KHZ 1000MA
$ 1.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744235801.

Wurth Elektronik

Datasheet6 pages4 years ago

Upverter

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.44%

CAD Models

Download Wurth Elektronik 744235801 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

TAIYO YUDENNR10050T1R3N
Inductor Power Shielded Wirewound 1.3uH 30% 100KHz Ferrite 9A 0.00884Ohm DCR T/R
Ind Power Wirewound 1.2uH 20% 7.96MHz 60Q-Factor Ferrite 980mA RDL Bag
General Purpose Inductor, 1.3uH, 20%, 1 Element, Iron-Core, SMD, 4441
General Purpose Inductor, 1.3uH, 20%, 1 Element, Iron-Core, SMD, 4441
Inductor Power Shielded Multi-Layer 1.2uH 20% 2MHz Ferrite 1.5A 0.104Ohm DCR 1008 T/R
Wurth Elektronik74438323012
FIXED IND 1.2UH 1.9A 106 MOHM / WE-MAPI SMD Power Inductor

Descriptions

Descriptions of Wurth Elektronik 744235801 provided by its distributors.

CHOKE/FILTER, COMMON MODE, WE-CNSW LNFLTR1812 1.3UH 100KHZ 1000MA
Wurth Elektronik 1.3 ¦ÌH 1812 (4532M), Idc 1A, Rdc 120m¦¸, 4.5 x 3.2 x 2.8mm
Filter, Common Mode Choke, 50V, 1A, 1812; Dc Current Rating:1A; Inductance:1.3Μh; Product Range:We-Cnsw Series; Impedance:800Ohm; Inductor Case/Package:-; Product Length:4.5Mm; Product Width:3.2Mm; Product Height:2.8Mm Rohs Compliant: Yes |Würth Elektronik 744235801
Product Type = Line Filter / Inductance uH = 1.3 / Voltage Rating - DC V = 50 / Current Rating A = 1 / Impedance Ohm = 800 / Pins = 4 / Frequency MHz = 100 / Package Type = 1812 / Maximum DC Resistance mOhm = 120 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = WE-CNSW / Termination Type = Soldering Pads / Length mm = 4.5 / Width mm = 3.2 / Height mm = 2.8 / Packaging = Tape & Reel / Rated inductance = 1.3

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 744 235 801