Wurth Elektronik 744225

Common Mode Chokes Dual 40uH 3.1kOhm 1kHz 0.9A 0.25Ohm DCR SMD T/R Automotive AEC-Q200
$ 2.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744225.

Wurth Elektronik

Datasheet6 pages4 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.01%

CAD Models

Download Wurth Elektronik 744225 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik744225S
80V 42V 900mA 2 40¦ÌH@ 1kHz 3.1K¦¸@ 50MHz 250m¦¸ 60286-3 , 9.2mm*6mm*5.3mm

Descriptions

Descriptions of Wurth Elektronik 744225 provided by its distributors.

Common Mode Chokes Dual 40uH 3.1kOhm 1kHz 0.9A 0.25Ohm DCR SMD T/R Automotive AEC-Q200
Common Mode Choke, 2X40Uh, 900Ma; Dc Current Rating:900Ma; Inductance:40Μh; Product Range:We-Sl2 Series; Impedance:3.1Kohm; Inductor Case/Package:-; Product Length:9.2Mm; Product Width:6Mm; Product Height:5Mm; Qualification:- Rohs Compliant: Yes |Würth Elektronik 744225
Product Type = Common Mode Line Filter / Core = Ferrite / Inductance uH = 40 / Voltage Rating - DC V = 80 / Current Rating mA = 900 / Impedance kOhm = 3.1 / Pins = 4 / Frequency kHz = 1 / Maximum DC Resistance mOhm = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Series = WE-SL2 / Termination Type = Soldering / Length mm = 9.2 / Width mm = 6 / Height mm = 5 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)