Wurth Elektronik 744222

Common Mode Chokes Dual 1000uH 6kOhm 100kHz 0.8A 0.207Ohm DCR SMD T/R Automotive AEC-Q200
$ 1.921
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744222.

Wurth Elektronik

Datasheet6 pages4 years ago

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
+99.09%

CAD Models

Download Wurth Elektronik 744222 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik744272102
Common Mode Inductance 3.6KΩ 6.50mm 10.00 x 8.70mm CHOKE_10X8.7MM_SM

Descriptions

Descriptions of Wurth Elektronik 744222 provided by its distributors.

Common Mode Chokes Dual 1000uH 6kOhm 100kHz 0.8A 0.207Ohm DCR SMD T/R Automotive AEC-Q200
LINE FILTER, SMD COMM. MODE 2X1000UH; Rated Current: 800mA; Inductance: 1mH; Product Range: WE-SL2 Series; Impedance: 6kohm; Common Mode Filter Case: 9.2mm x 6mm x 5mm; Automotive Qualification Standard: -; SVHC: No SVHC (15-Ja
Choke, 1Mh, 800Ma, 50%, 74422; Dc Current Rating:800Ma; Inductance:1Mh; Product Range:We-Sl2 Series; Impedance:6Kohm; Inductor Case/Package:-; Product Length:9.2Mm; Product Width:6Mm; Product Height:5Mm; Qualification:- Rohs Compliant: Yes |Würth Elektronik 744222
Product Type = Common Mode Line Filter / Core = Ferrite / Inductance mH = 1 / Voltage Rating - DC V = 80 / Current Rating mA = 800 / Impedance kOhm = 6 / Pins = 4 / Frequency kHz = 100 / Maximum DC Resistance mOhm = 310 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Series = WE-SL2 / Termination Type = Soldering / Length mm = 9.2 / Width mm = 6 / Height mm = 5 / Packaging = Tape & Reel / Rated inductance = 1

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 744 222
  • 744-222