Wurth Elektronik 744220203

Common Mode Chokes Dual 20000uH 50kOhm 10kHz 0.2A 2.6Ohm DCR SMD Automotive AEC-Q200 T/R
$ 1.922
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744220203.

Wurth Elektronik

Datasheet6 pages4 years ago

Inventory History

3 month trend:
-7.06%

CAD Models

Download Wurth Elektronik 744220203 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 744220203 provided by its distributors.

Common Mode Chokes Dual 20000uH 50kOhm 10kHz 0.2A 2.6Ohm DCR SMD Automotive AEC-Q200 T/R
Common Mode Filter, 20Mh, 0.2A; Dc Current Rating:200Ma; Inductance:20Mh; Product Range:We-Sl2 Series; Impedance:50Kohm; Inductor Case/Package:-; Product Length:9.2Mm; Product Width:6Mm; Product Height:5Mm; Qualification:Aec-Q200 Rohs Compliant: Yes |Würth Elektronik 744220203
Product Type = Common Mode Line Filter / Core = Ferrite / Inductance mH = 20 / Voltage Rating - DC V = 80 / Current Rating mA = 200 / Impedance kOhm = 50 / Pins = 4 / Frequency kHz = 10 / Maximum DC Resistance Ohm = 2.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Series = WE-SL2 / Termination Type = Soldering / Length mm = 9.2 / Width mm = 6 / Height mm = 5 / Packaging = Cut Tape

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)