Wurth Elektronik 744212820

WE-SL1, Wire-wound SMD Induc. With Ferrite Core, 82 Uh, Sectional Winding 300MA
$ 3.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744212820.

Newark

Datasheet6 pages4 years ago
Datasheet3 pages15 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.37%

CAD Models

Download Wurth Elektronik 744212820 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 744212820 provided by its distributors.

WE-SL1, WIRE-WOUND SMD INDUC. WITH FERRITE CORE, 82 UH, SECTIONAL WINDING 300MA
CMC 82UH 300MA 2LN 440 OHM SMD / 82 μH @ 100 kHz 2 Line Common Mode Choke Surface Mount 440 Ohms @ 180 MHz 300mA DCR 200mOhm
Filter SMD Temperature range: -40 ... 105 °C Construction form: 6.5 x 3.6 x 1.65 mm DC resistance: 0.20 Ohm Impedance @ 100 MHz: 440 Ohm Rated voltage: 80 V
LINE FILTER, COMMON MODE, 2X82UH; Rated Current: 300mA; Inductance: 82µH; Product Range: WE-SL1 Series; Impedance: 440ohm; Common Mode Filter Case: 6.5mm x 3.6mm x 1.65mm; Automotive Qualification Standard: -; SVHC: No SVHC (15
Common Mode Filter, 82Uh, 0.3A; Dc Current Rating:300Ma; Inductance:82Μh; Product Range:We-Sl1 Series; Impedance:440Ohm; Inductor Case/Package:-; Product Length:6.5Mm; Product Width:3.6Mm; Product Height:1.65Mm; Qualification:- Rohs Compliant: Yes |Würth Elektronik 744212820

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 744212820.