Wurth Elektronik 744212331

WE-SL1, Wire-wound SMD Induc. With Ferrite Core, 330 Uh, Sectional Winding 300MA
$ 3.503
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744212331.

Wurth Elektronik

Datasheet6 pages4 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.14%

CAD Models

Download Wurth Elektronik 744212331 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 744212331 provided by its distributors.

WE-SL1, WIRE-WOUND SMD INDUC. WITH FERRITE CORE, 330 UH, SECTIONAL WINDING 300MA
Common Mode Chokes Dual 330uH 2kOhm 10kHz 0.3A 0.3Ohm DCR SMD T/R / WE-SL1 SMD Common Mode Line Filter | CMC 330UH 300MA 2LN 2 KOHM SMD
Filter, Common Mode Choke, 80V, 300Ma, Surface Mount-Smd; Dc Current Rating:300Ma; Inductance:330Μh; Product Range:We-Sl1 Series; Impedance:2Kohm; Inductor Case/Package:-; Product Length:6.5Mm; Product Width:3.6Mm; Qualification:- Rohs Compliant: Yes |Würth Elektronik 744212331

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)