Wurth Elektronik 744212181

Common Mode Chokes Dual 180uH 1kOhm 10kHz 0.3A 0.25Ohm DCR SMD T/R
$ 3.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744212181.

Wurth Elektronik

Datasheet6 pages4 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.60%

CAD Models

Download Wurth Elektronik 744212181 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 744212181 provided by its distributors.

Common Mode Chokes Dual 180uH 1kOhm 10kHz 0.3A 0.25Ohm DCR SMD T/R
CMC 180UH 300MA 2LN 1K OHM SMD / 180 μH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1 kOhms @ 40 MHz 300mA DCR 250mOhm
Filter SMD Temperature range: -40 ... +105 °C Construction form: 6.5 x 3.6 x 1.65 mm DC resistance: 0.25 Ohm Impedance @ 100 MHz: 1000 Ohm Number of Inductors L1: 1 Rated Inductance L1: 180 uH Rated voltage: 80 V
LINE FILTER, COMMON MODE, 2X180UH; Rated Current: 300mA; Inductance: 180µH; Product Range: -; Impedance: 1kohm; Common Mode Filter Case: -; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); DC Current Max: 300mA
Noise Suppressor, 180Uh, 0.3A; Dc Current Rating:300Ma; Inductance:180Μh; Product Range:We-Sl1 Series; Impedance:1Kohm; Inductor Case/Package:-; Product Length:6.5Mm; Product Width:3.6Mm; Product Height:1.65Mm; Qualification:- Rohs Compliant: Yes |Würth Elektronik 744212181

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)