Wurth Elektronik 744212101

WE-SL1, Wire-wound SMD Induc. With Ferrite Core, 100 Uh, Sectional Winding 300MA
$ 2.968
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744212101.

Farnell

Datasheet6 pages4 years ago
Datasheet6 pages11 years ago
Datasheet6 pages13 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+25.27%

CAD Models

Download Wurth Elektronik 744212101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 744212101 provided by its distributors.

WE-SL1, WIRE-WOUND SMD INDUC. WITH FERRITE CORE, 100 UH, SECTIONAL WINDING 300MA
Filter, Common Mode Choke, 80V, 300Ma, Surface Mount-Smd; Dc Current Rating:300Ma; Inductance:100Μh; Product Range:We-Sl1 Series; Impedance:500Ohm; Inductor Case/Package:-; Product Length:6.5Mm; Product Width:3.6Mm; Qualification:-Rohs Compliant: Yes |Würth Elektronik 744212101
Product Type = Common Mode Line Filter / Core = Ferrite / Inductance uH = 100 / Voltage Rating - DC V = 80 / Current Rating mA = 300 / Impedance Ohm = 500 / Pins = 4 / Frequency kHz = 100 / Maximum DC Resistance mOhm = 220 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = WE-SL1 / Termination Type = J-Lead / Length mm = 6.5 / Width mm = 3.6 / Height mm = 1.65 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)