Wurth Elektronik 744212100

WE-SL1 SMT COMMON MODE LINE FILTER Data Line Filter, 2 Function(s), 80V, 0.3A, 4 Pin(s)
$ 3.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744212100.

Farnell

Datasheet6 pages4 years ago
Datasheet6 pages11 years ago
Datasheet6 pages13 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-76.37%

CAD Models

Download Wurth Elektronik 744212100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik744226
Common Mode Chokes Dual 10uH 920Ohm 1kHz 1.6A 0.08Ohm DCR SMD Automotive T/R
Wurth Elektronik744226S
WE-SL2 COMMON MODE FILTER, -40 +125 OC, 1.6 A, 2 X 0.08O, 9.2 X 6 X 5MM

Descriptions

Descriptions of Wurth Elektronik 744212100 provided by its distributors.

WE-SL1 SMT COMMON MODE LINE FILTER Data Line Filter, 2 Function(s), 80V, 0.3A, 4 Pin(s)
Common Mode Chokes Dual 10uH 1.2kOhm 10kHz 0.3A 0.24Ohm DCR SMD T/R
WE-SL1, WIRE-WOUND SMD INDUC. WITH FERRITE CORE, 10 UH, SECTIONAL WINDING 300MA
Wurth Elektronik 10 ¦ÌH, Idc 300mA, Rdc 240m¦¸, 6.5 x 3.6 x 1.65mm
Filter, Common Mode Choke, 80V, 300Ma, Surface Mount-Smd; Dc Current Rating:300Ma; Inductance:10Μh; Product Range:We-Sl1 Series; Impedance:1.2Kohm; Inductor Case/Package:-; Product Length:6.5Mm; Product Width:3.6Mm; Qualification:-Rohs Compliant: Yes |Würth Elektronik 744212100

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)