Wurth Elektronik 744071039

WE-TPC SMT Shielded Tiny Power Inductor
$ 1.634
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744071039.

Wurth Elektronik

Datasheet6 pages3 years ago

Farnell

Newark

Inventory History

3 month trend:
+17.81%

CAD Models

Download Wurth Elektronik 744071039 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Inductor Power Shielded Wirewound 3.9uH 30% 100KHz Ferrite 5.6A 0.017Ohm DCR 4040 T/R
Inductor Power Shielded Wirewound 3.9uH 30% 100KHz 14Q-Factor Ferrite 6.35A 0.015Ohm DCR T/R
Inductor Power Shielded Wirewound 3.9uH 30% 100KHz Ferrite 6A 0.014Ohm DCR 4949 T/R
Ind Power Shielded Wirewound 3.9uH 30% 100KHz 4.35A T/R
Inductor Power Shielded Wirewound 3.6uH 30% 100KHz Ferrite 5.5A 0.017Ohm DCR T/R
Inductor Power Shielded Wirewound 3.9uH 30% 100KHz 15Q-Factor Ferrite 4.8A 0.0146Ohm DCR 3131 T/R

Descriptions

Descriptions of Wurth Elektronik 744071039 provided by its distributors.

WE-TPC SMT Shielded Tiny Power Inductor
FIXED IND 3.9UH 4.9A 17 MOHM SMD
100KHz 40MHz 4.5A 4.9A 3.9¦ÌH 17m¦¸ ¡À30% 2727 , 8mm*8mm*4.6mm
WE-TPC Nonstandard 0.315Lx0.315W 8.00mmx8.00mm 3.9muH
IND POWER 3.9UH 30% 4.9A 8X8X4.3MM 13MR
Inductor, Shielded, 3.9Uh, 4.5A, Smd; Inductance:3.9Μh; Rms Current (Irms):4.9A; Inductor Construction:Shielded; Saturation Current (Isat):4.5A; Product Range:We-Tpc Series; Inductor Case/Package:-; Dc Resistance Max:0.017Ohm Rohs Compliant: Yes |Würth Elektronik 744071039

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)