Wurth Elektronik 7440690047

Power Choke Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2.2A 0.07Ohm DCR T/R
$ 1.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7440690047.

Wurth Elektronik

Datasheet6 pages3 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wurth Elektronik 7440690047 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 2.7A 0.083Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 2.7A 0.083Ohm DCR 1515 Automotive T/R
Wurth Elektronik74404052047
Inductor, 4.7Uh, Semishielded, 2.3A Rohs Compliant: Yes |Wurth Elektronik 74404052047
General Purpose Inductor, 4.7uH, 20%, 1 Element, Iron-Core, SMD, 1616
Wurth Elektronik74404042047
FIXED IND 4.7UH 1.7A 70 MOHM SMD
TAIYO YUDENNRS5030T4R7MMGJ
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2.6A 0.0455Ohm DCR T/R

Descriptions

Descriptions of Wurth Elektronik 7440690047 provided by its distributors.

Power Choke Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2.2A 0.07Ohm DCR T/R
CHOKE, 4.7UH, 1.8A, SMD; Inductance: 4.7µH; RMS Current (Irms): 2.2A; Inductor Construction: Shielded; Saturation Current (Isat): 1.8A; Product Range: -; Power Inductor Case: 8mm x 8mm x 1.35mm; DC Resistance Max: 0.07ohm; Indu
CHOKE, SMD, 4.7UH, 1.8A; Inductance:4.7µH; Inductance Tolerance:± 20%; DC Resistance Max:0.07ohm; DC Current Rating:2.2A; Self Resonant Frequency:30MHz; Inductor Case Style:8015 ; No. of Pins:2; Core Material:Ferrite; SVHC:No SVHC (18-Jun-2012); DC Current Max:2.2A; Inductor Type:Power; Package / Case:8015; Resistance:0.056ohm; Resonant Frequency:30MHz; Saturation Current Ic:1.8A; Series:WE-TPC

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)