Wurth Elektronik 744066100

Power Choke Shielded Wirewound 10uH 30% 100KHz Ferrite 3.6A 35mOhm DCR T/R
$ 1.507
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744066100.

Wurth Elektronik

Datasheet6 pages3 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.51%

CAD Models

Download Wurth Elektronik 744066100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
Inductor Power Shielded Wirewound 10uH 30% 100KHz 24Q-Factor Ferrite 3.8A 0.025Ohm DCR T/R
Ind Power Shielded Wirewound 10uH 30% 100KHz 26Q-Factor Ferrite 4.5A T/R
Wurth Elektronik744071100
WE-TPC SMT Shielded Tiny Power Inductor
Wurth Elektronik744065100
Power Choke Shielded Wirewound 10uH 30% 100KHz Ferrite 3A 0.053Ohm DCR T/R

Descriptions

Descriptions of Wurth Elektronik 744066100 provided by its distributors.

Power Choke Shielded Wirewound 10uH 30% 100KHz Ferrite 3.6A 35mOhm DCR T/R
General Purpose Inductor, 10uH, 30%, 1 Element, Manganese-zinc-Core, SMD, 3939
Inductor, Shielded, 10Uh, 4A, Smd; Inductance:10Μh; Rms Current (Irms):3.6A; Inductor Construction:Shielded; Saturation Current (Isat):4A; Product Range:We-Tpc Series; Inductor Case/Package:-; Dc Resistance Max:0.035Ohm Rohs Compliant: Yes |Würth Elektronik 744066100
Rated inductance = 10 / Inductance uH = 10 / Tolerance = ±30 % / Core = Ferrite / Maximum DC Resistance mOhm = 35 / Rated Current A = 3.6 / Self-Resonant Frequency MHz = 20 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = SMD / Series = WE-TPC / Length mm = 10 / Width mm = 10 / Height mm = 3.8 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)