Wurth Elektronik 744062007

Fixed Ind 7.5UH 1.7A 60 Mohm SMD / Power-choke We-tpc
$ 1.553
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744062007.

Wurth Elektronik

Datasheet6 pages3 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.93%

CAD Models

Download Wurth Elektronik 744062007 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 8Q-Factor Ferrite 1.9A 0.06Ohm DCR T/R
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 10Q-Factor Ferrite 2A 0.042Ohm DCR T/R
Inductor Power Shielded Wirewound 8.2uH 30% 100KHz 7Q-Factor Ferrite 2.1A 0.055Ohm DCR T/R
TAIYO YUDENNR6020T6R8N
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz Ferrite 1.8A 0.102Ohm DCR 2424 T/R
Power Ind Shielded Wirewound 6.8uH 30% 1MHz Ferrite 1.8A 0.11Ohm DCR AEC-Q200
TAIYO YUDENNRS6020T6R8NMGJ
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz Ferrite 1.8A 0.102Ohm DCR 2424 T/R

Descriptions

Descriptions of Wurth Elektronik 744062007 provided by its distributors.

FIXED IND 7.5UH 1.7A 60 MOHM SMD / POWER-CHOKE WE-TPC
WE-TPC SMT Shielded Tiny Power Inductor
100KHz 40MHz 1.6A 1.7A 7.5¦ÌH 60m¦¸ ¡À30% 2727 6.8mm*6.8mm*2.5mm
INDUCTORS, FIXED, WE-TPC 6823 7.5UH .0017A .048OHM
WE-TPC 2727 (6868Metric) 0.268Lx0.268W 6.80mmx6.80mm 7.5muH
INDUCTOR, SHIELDED, 7.5UH, 1.6A, SMD
Inductor/SMD 7.5 ÁH 60 mOhm 1.7A ▒30%
RS APAC
INDUCTOR, POWER, 7.5UH, 30%, 7X7MM; Product Range:WURTH ELEKTRONIK - WE-TPC Series; Inductance:7.5µH; Inductance Tolerance:± 30%; Inductor Construction:Shielded; DC Resistance Max:0.06ohm; RMS Current (Irms):1.7A; Saturation Current (Isat):1.6A; Case Dimensions:6.8mm x 6.8mm x 2.3mm; SVHC:No SVHC (20-Jun-2013); Self Resonant Frequency Min:40MHz

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)