Wurth Elektronik 744045008

Fixed Inductor 1812 8.2µH ±20% 1A 250mΩ 34MHz 36@1MHz
$ 0.544
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744045008.

Wurth Elektronik

Datasheet6 pages4 years ago

Newark

Inventory History

3 month trend:
+14.95%

CAD Models

Download Wurth Elektronik 744045008 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Chip Shielded Wirewound 8.2uH 20% 1MHz Metal 1.1A 0.41Ohm DCR 1008 T/R
Inductor Power Chip Shielded Wirewound 8.2uH 20% 1MHz Ferrite 1.3A 0.1536Ohm DCR 1812 T/R
Inductor Power Unshielded Wirewound 8.2uH 20% 1KHz 28Q-Factor Ferrite 1.26A 0.13Ohm DCR T/R
Ind Power Wirewound 8.2uH 20% 100KHz 20Q-Factor Ferrite 1.1A T/R
Ind Power Wirewound 8.2uH 20% 1KHz 16Q-Factor Ferrite 900mA T/R
Inductor Power Chip Shielded Wirewound 8.2uH 20% 1MHz Metal 1A 0.52Ohm DCR 1008 T/R

Descriptions

Descriptions of Wurth Elektronik 744045008 provided by its distributors.

Fixed Inductor 1812 8.2µH ±20% 1A 250mΩ 34MHz 36@1MHz
1MHz 34MHz 1.6A 1A 36@1MHz 8.2¦ÌH 250m¦¸ ¡À20% 1812 4.5mm*3.2mm*2.9mm
FIXED IND 8.2UH 1A 250 MOHM SMD
WE-LQ 1812 (4532Metric) 0.177Lx0.126W 4.50mmx3.20mm 8.2muH
Wurth Elektronik 744045008 巻線チップインダクタ
Inductor, Un-Shielded, 8.2Uh, 1.6A, Smd; Inductance:8.2Μh; Rms Current (Irms):1A; Inductor Construction:Unshielded; Saturation Current (Isat):1.6A; Product Range:We-Lq Series; Inductor Case/Package:-; Dc Resistance Max:0.25Ohm Rohs Compliant: Yes |Würth Elektronik 744045008

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)