Wurth Elektronik 7440430039

Power Choke Shielded Wirewound 3.9uH 30% 100KHz Ferrite 1.72A 0.06Ohm DCR T/R
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7440430039.

Wurth Elektronik

Datasheet6 pages3 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.08%

CAD Models

Download Wurth Elektronik 7440430039 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Wurth Elektronik7440420039
WE-TPC SMT Shielded Tiny Power Inductor
Inductor Power Shielded Wirewound 3.9uH 30% 100KHz 8Q-Factor Ferrite 2A 0.055Ohm DCR T/R
Inductor Power Shielded Wirewound 3.9uH 30% 100KHz 8.58Q-Factor Ferrite 1.72A 0.06Ohm DCR T/R
Inductor Power Shielded Bobbin Core 4.1uH 30% 100KHz 8Q-Factor Ferrite 2A 0.055Ohm DCR T/R
Ind Power Shielded 3.9uH 30% 100KHz 1.37A 1616 T/R
Inductor Power Shielded 3.9uH 30% Ferrite 2-Pin SMD T/R

Descriptions

Descriptions of Wurth Elektronik 7440430039 provided by its distributors.

Power Choke Shielded Wirewound 3.9uH 30% 100KHz Ferrite 1.72A 0.06Ohm DCR T/R
POWER-CHOKE WE-TPC | FIXED IND 3.9UH 1.72A 60 MOHM
WE-TPC SMT Shielded Tiny Power Inductor
FIXED IND 3.9UH 1.72A 60MOHM SMD
100KHz 55MHz 1.65A 1.72A 3.9¦ÌH 60m¦¸ ¡À30% 1919 4.8mm*4.8mm*3mm
INDUCTOR, SHIELDED, 3.9UH, 1.65A, SMD
INDUCTOR, POWER, 3.9UH, 30%, 5X5MM
Wurth Elektronik 7440430039 パワーインダクタ
INDUCTOR, POWER, 3.9UH, 30%, 5X5MM; Inductance: 3.9µH; RMS Current (Irms): 1.72A; Inductor Construction: Shielded; Saturation Current (Isat): 1.65A; Product Range: WE-TPC Series; Power Inductor Case: 4.8mm x 4.8mm x 2.8mm; DC

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)