Wurth Elektronik 74404064012

WE-LQS SMT Semi-Shielded Power Inductor
$ 0.932
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74404064012.

Wurth Elektronik

Datasheet6 pages4 years ago

Upverter

Newark

Inventory History

3 month trend:
-9.34%

CAD Models

Download Wurth Elektronik 74404064012 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik74404063012
Inductor, 1.2Uh, Semishielded, 4.7A Rohs Compliant: Yes |Würth Elektronik 74404063012
Inductor Power Shielded Wirewound 1.2uH 30% 100KHz 5.4A 0.01Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 1.2uH 30% 100KHz Ferrite 5.9A 14.4mOhm DCR 2424
Ind Power Shielded Wirewound 1.2uH 30% 100KHz 28Q-Factor Ferrite 6.6A T/R
Inductor Power Shielded Wirewound 1.2uH 30% 100KHz Ferrite 6.3A 0.0144Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 1.1uH 30% 100KHz Ferrite 6A 0.011Ohm DCR 4040 T/R

Descriptions

Descriptions of Wurth Elektronik 74404064012 provided by its distributors.

WE-LQS SMT Semi-Shielded Power Inductor
Inductor, Semi-Shielded, 1.2Uh, 30%, 5.4A
FIXED IND 1.2UH 5.4A 10 MOHM SMD
100KHz 121MHz 10.2A 5.4A 1.2¦ÌH 10m¦¸ ¡À30% 6045 , 6mm*6mm*4.5mm
Wurth Elektronik 74404064012 パワーインダクタ
RS APAC
INDUCTOR, 1.2UH, 30%, 5.4A, SEMI-SHLD; Inductance: 1.2µH; RMS Current (Irms): 5.4A; Inductor Construction: Semishielded; Saturation Current (Isat): 10.2A; Product Range: WE-LQS Series; Power Inductor Case: 6mm x 6mm x 4.5mm; DC Resistance Max: 0.01ohm; Inductance Tolerance: ± 30%; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)