Wurth Elektronik 74404043470A

Inductor Power Semi-Shielded Wirewound 47uH 20% 100KHz Ferrite 0.71A 0.492Ohm DCR 1515 T/R Automotive AEC-Q200
$ 0.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74404043470A.

Newark

Datasheet6 pages4 years ago

Farnell

Inventory History

3 month trend:
-11.00%

CAD Models

Download Wurth Elektronik 74404043470A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 74404043470A provided by its distributors.

Inductor Power Semi-Shielded Wirewound 47uH 20% 100KHz Ferrite 0.71A 0.492Ohm DCR 1515 T/R Automotive AEC-Q200
Inductor, 47Uh, 0.71A, 20%, Shielded; Inductance:47Μh; Rms Current (Irms):710Ma; Inductor Construction:Shielded; Saturation Current (Isat):540Ma; Product Range:Lqs Series; Power Inductor Case:4Mm X 4Mm X 2.5Mm; Dc Resistance Rohs Compliant: Yes |Würth Elektronik 74404043470A
Inductance uH = 47 / Tolerance = ±20 % / Maximum DC Resistance mOhm = 492 / Rated Current mA = 500 / Self-Resonant Frequency MHz = 15 / Shielding = Unshielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Termination Type = Soldering Pads / Series = WE-LQS / Length mm = 4 / Width mm = 4 / Height mm = 2.5 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)