Wurth Elektronik 744032004

HF Choke Unshielded Wirewound 4.7uH 20% 1MHz 20Q-Factor Ferrite 0.49A 0.28Ohm DCR 1210 T/R
$ 0.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744032004.

Wurth Elektronik

Datasheet6 pages4 years ago

element14 APAC

Inventory History

3 month trend:
+21.17%

CAD Models

Download Wurth Elektronik 744032004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

TAIYO YUDENBRC2012T4R7MD
Inductor Power Chip Wirewound 4.7uH 20% 1MHz Ferrite 0.6A 0.3445Ohm DCR 0805 T/R
Inductor Power Wirewound 4.7uH 20% 7.96MHz 15Q-Factor 620mA 1210 T/R
Inductor Power Unshielded Wirewound 4.7uH 20% 7.96MHz 10Q-Factor Ferrite 500mA 684mOhm DCR 1008 Blister T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor Power Chip Unshielded Wirewound 4.7uH 20% 1MHz Ferrite 0.45A 0.26Ohm DCR 1210 T/R
Inductor Power Chip Unshielded Wirewound 4.7uH 20% 1MHz Ferrite 0.45A 0.26Ohm DCR 1210 T/R

Descriptions

Descriptions of Wurth Elektronik 744032004 provided by its distributors.

HF Choke Unshielded Wirewound 4.7uH 20% 1MHz 20Q-Factor Ferrite 0.49A 0.28Ohm DCR 1210 T/R
WE-LQ SMT POWER INDUCTOR General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1210
Inductor, Un-Shielded, 4.7Uh, 1.25A, Smd; Inductance:4.7Μh; Rms Current (Irms):490Ma; Inductor Construction:Unshielded; Saturation Current (Isat):1.25A; Product Range:We-Lq Series; Inductor Case/Package:-; Dc Resistance Max:0.28Ohmrohs Compliant: Yes |Würth Elektronik 744032004
Inductance uH = 4.7 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance mOhm = 280 / Rated Current mA = 490 / Self-Resonant Frequency MHz = 31 / Shielding = Unshielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = 1210 / Series = WE-LQ / Length mm = 3.2 / Width mm = 2.5 / Height mm = 2 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)