Wurth Elektronik 7440320027

1MHZ 43MHZ 1.6A 600MA 20@1MHZ 2.7¦ÌH 180M¦¸ ¡À20% 1210 3.2MM*2.5MM*2.3MM
$ 0.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7440320027.

Wurth Elektronik

Datasheet6 pages4 years ago

element14 APAC

Inventory History

3 month trend:
-0.43%

CAD Models

Download Wurth Elektronik 7440320027 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

General Purpose Inductor, 2.7uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor Power Unshielded Wirewound 2.7uH 20% 1MHz Ferrite 4A 0.055Ohm DCR Automotive T/R
Ind Power Wirewound 2.7uH 20% 1KHz 22Q-Factor Ferrite 1.5A T/R
General Purpose Inductor, 2.7uH, 20%, 1 Element, Ferrite-Core, SMD
Inductor Power Wirewound 2.7uH 20% 100KHz 1.05A 0.17Ohm DCR T/R
Inductor Power Unshielded Wirewound 2.7uH 20% 100KHz 2.16A 0.079Ohm DCR T/R

Descriptions

Descriptions of Wurth Elektronik 7440320027 provided by its distributors.

1MHz 43MHz 1.6A 600mA 20@1MHz 2.7¦ÌH 180m¦¸ ¡À20% 1210 3.2mm*2.5mm*2.3mm
Inductor, Un-Shielded, 2.7Uh, 1.6A, Smd; Inductance:2.7Μh; Rms Current (Irms):600Ma; Inductor Construction:Unshielded; Saturation Current (Isat):1.6A; Product Range:We-Lq Series; Inductor Case/Package:1210 [3225 Metric] Rohs Compliant: Yes |Würth Elektronik 7440320027
INDUCTOR, 2.7µH, 1210 CASE; Inductance: 2.7µH; RMS Current (Irms): 600mA; Inductor Construction: Unshielded; Saturation Current (Isat): 1.6A; Product Range: WE-LQ Series; Power Inductor Case: 3.2mm x 2.5mm x 2mm; DC Resistance Max: 0.18ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); External Depth: 2.5mm; External Length / Height: 2mm; External Width: 3.2mm; Operating Temperature Max: 125°C; Operating Temperature Min: -40°C; Q Factor: 20; Q Test Frequency: 1MHz; Resonant Frequency: 43MHz; Self Resonant Frequency Min: 43MHz; Test Frequency: 1MHz

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)