Wurth Elektronik 74402900033

WE-TPC SMT Shielded Tiny Power Inductor
$ 1.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74402900033.

Wurth Elektronik

Datasheet6 pages3 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-13.27%

CAD Models

Download Wurth Elektronik 74402900033 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Wurth Elektronik744383230033
FIXED IND 330NH 3.4A 38 MOHM SMD / WE-MAPI SMD Power Inductor
Wurth Elektronik74404300033
Power Choke Shielded Wirewound 0.33uH 30% 100KHz Ferrite 4A 0.012Ohm DCR T/R
Wurth Elektronik74402800033
WE-TPC SERIES; SHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 330 NH
TAIYO YUDENMDWK4040TR33NM
Inductor Power Shielded Wirewound 0.33uH 30% 1MHz Metal 7.8A 0.013Ohm DCR 1515 T/R
General Purpose Inductor, 0.33uH, 30%, 2 Element, Ferrite-Core, SMD, 1616

Descriptions

Descriptions of Wurth Elektronik 74402900033 provided by its distributors.

WE-TPC SMT Shielded Tiny Power Inductor
CHOKE, 0.33UH, 2.7A, SMD; Inductance: 330nH; RMS Current (Irms): 3.1A; Inductor Construction: Shielded; Saturation Current (Isat): 2.7A; Product Range: -; Power Inductor Case: 2.8mm x 2.8mm x 1.35mm; DC Resistance Max: 0.029ohm
CHOKE, SMD, 0.33UH, 2.7A; Inductance:330nH; Inductance Tolerance:± 35%; DC Resistance Max:0.029ohm; DC Current Rating:3.2A; Self Resonant Frequency:500MHz; Inductor Case Style:2813; No. of Pins:2; Core Material:Ferrite; DC Current Max:3.2A; Inductor Type:Power; Package / Case:TH; Resistance:0.023ohm; Resonant Frequency:500MHz; Saturation Current Ic:2.7A; Series:WE-TPC

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)