Wurth Elektronik 742792906

WE-PF SMT EMI Suppression Power Ferrite
$ 2.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 742792906.

Wurth Elektronik

Datasheet6 pages4 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-7.79%

CAD Models

Download Wurth Elektronik 742792906 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik742792907
WE-PF SMT EMI Suppression Power Ferrite
Wurth Elektronik742792904
WE-PF SMT EMI Suppression Power Ferrite
Wurth Elektronik742792910
WE-PF SMT EMI Suppression Power Ferrite

Descriptions

Descriptions of Wurth Elektronik 742792906 provided by its distributors.

WE-PF SMT EMI Suppression Power Ferrite
Data Line Filter, 1 Function(s), 6.5A, 2 Pin(s)
6.5A 190¦¸@100MHz 20m¦¸ 12mm*12mm*8mm
Ferrite Bead, 0.02Ohm, 6.5A, Surface Mount-Smd; Ferrite Case Style:-; Impedance:190Ohm; Dc Current Rating:6.5A; Product Range:We-Pf Series; Dc Resistance Max:0.02Ohm; Impedance Tolerance:± 25%; Product Length:12Mm; Product Width:12Mmrohs Compliant: Yes |Würth Elektronik 742792906

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)