Wurth Elektronik 742792796

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.55A 1.5Ohm DCR 0402 T/R
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 742792796.

Newark

Datasheet7 pages4 years ago

Farnell

Future Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-74.65%

CAD Models

Download Wurth Elektronik 742792796 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 250mA 1.1Ohm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 250mA 1.25Ohm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 200mA 1.25Ohm DCR 0201 Paper T/R
TAIYO YUDENBKH1005LM102-T
EMI Filter Beads, Chips & Arrays FERRITE BEAD HI TEMP 0402 1000 OHM 25%TOL
TAIYO YUDENBK1005HM102-T
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.15A 0.7Ohm DCR 0402 T/R
Samsung Electro-MechanicsCIM05U102NC
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.2A 1Ohm DCR 0402 T/R

Descriptions

Descriptions of Wurth Elektronik 742792796 provided by its distributors.

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.55A 1.5Ohm DCR 0402 T/R
Filter, Ferrite Bead, 1K Ohm, 0.55A, 1.5Ohm DCR, 0402, SMD
WE-CBF SMT EMI Suppression Ferrite Bead
Ferrite Bead, 1.5Ohm, 0.2A, 0402; Ferrite Bead Case/Package:0402 [1005 Metric]; Impedance:1Kohm; Dc Current Rating:200Ma; Product Range:We-Cbf Series; Dc Resistance Max:1.5Ohm; Impedance Tolerance:± 25%; Product Length:1Mm Rohs Compliant: Yes |Würth Elektronik 742792796
Impedance kOhm = 1 / Frequency MHz = 100 / Current Rating mA = 200 / Maximum DC Resistance Ohm = 1.5 / Package Type = 0402 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = WE-CBF / Length mm = 1 / Width mm = 0.5 / Height mm = 0.5 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 742 792 796