Wurth Elektronik 742792731

WE-CBF SMT EMI Suppression Ferrite Bead
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 742792731.

element14 APAC

Datasheet7 pages4 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.58%

CAD Models

Download Wurth Elektronik 742792731 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 1.3A 90mOhm DCR 0402 Paper T/R
TAIYO YUDENBK2125HS101-T
Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 0.9A 0.1Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 1.5A 95mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 1.5A 70mOhm DCR 0402 Paper T/R
Ferrite Beads FERRITE BEAD 70 OHM 0402 1LN
Wurth Elektronik7427927370
WE-CBF SMT EMI Suppression Ferrite Bead

Descriptions

Descriptions of Wurth Elektronik 742792731 provided by its distributors.

WE-CBF SMT EMI Suppression Ferrite Bead
Ferrite Bead, 0.09Ohm, 1.2A, 0402; Ferrite Bead Case/Package:0402 [1005 Metric]; Impedance:100Ohm; Dc Current Rating:1.2A; Product Range:We-Cbf Series; Dc Resistance Max:90Mohm; Impedance Tolerance:± 25%; Product Length:1Mm Rohs Compliant: Yes |Würth Elektronik 742792731
Impedance Ohm = 140 / Frequency MHz = 100 / Current Rating A = 1.2 / Maximum DC Resistance mOhm = 90 / Package Type = 0402 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = WE-CBF / Length mm = 1 / Width mm = 0.5 / Height mm = 0.5 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)