Wurth Elektronik 7427927261

WE-CBF SMT EMI Suppression Ferrite Bead
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7427927261.

Wurth Elektronik

Datasheet8 pages4 years ago

Newark

Inventory History

3 month trend:
+49.81%

CAD Models

Download Wurth Elektronik 7427927261 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 200mA 600mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.3A 0.6Ohm DCR 0402 Automotive T/R
TAIYO YUDENBK1608HM601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.25A 0.6Ohm DCR 0603 T/R
TAIYO YUDENBK1005HW601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.3A 0.6Ohm DCR 0402 T/R
TAIYO YUDENBK1005HR601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.3A 0.6Ohm DCR 0402 T/R
Samsung Electro-MechanicsCIM05U601NC
Ferrite Beads Multi-Layer Chip Bead 600Ohm 25% 100MHz 300mA 0402 T/R

Descriptions

Descriptions of Wurth Elektronik 7427927261 provided by its distributors.

WE-CBF SMT EMI Suppression Ferrite Bead
FERRITE BEAD, 600 OHM, 0.1A, 0402;
100mA 600¦¸@100MHz 600m¦¸ 0402 1mm*500¦Ìm*550¦Ìm
Ferrite Bead, 0.6Ohm, 0.1A, 0402; Ferrite Bead Case/Package:0402 [1005 Metric]; Impedance:600Ohm; Dc Current Rating:100Ma; Product Range:We-Cbf Series; Dc Resistance Max:600Mohm; Impedance Tolerance:± 25%; Product Length:1Mm Rohs Compliant: Yes |Würth Elektronik 7427927261

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)