Wurth Elektronik 7427927115

Ferrite Bead, 150R, 0.1A, 0402
$ 0.1

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7427927115.

Wurth Elektronik

Datasheet8 pages4 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+900%

CAD Models

Download Wurth Elektronik 7427927115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Ferrite Beads Multi-Layer 150Ohm 25% 100MHz 200mA 400mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 150Ohm 25% 100MHz 200mA 500mOhm DCR 1806 Embossed T/R
Ferrite Beads Multi-Layer 150Ohm 25% 100MHz 450mA 370mOhm DCR 0603 Paper T/R
Ferrite Beads Chip 125Ohm 25% 100MHz 300mA 400mOhm DCR 1812 T/R
TAIYO YUDENBK0603HM121-T
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.2A 0.4Ohm DCR 0201 T/R
Ferrite Beads Chip 120Ohm 25% 100MHz 300mA 400mOhm DCR 1812 T/R

Descriptions

Descriptions of Wurth Elektronik 7427927115 provided by its distributors.

FERRITE BEAD, 150R, 0.1A, 0402
WE-CBF SMT EMI Suppression Ferrite Bead
FERRITE BEAD, 0.4 OHM, 0.1A, 0402; Ferrite Case Style: 0402 [1005 Metric]; Impedance @ 100MHz: 150ohm; DC Current Rating: 100mA; Product Range: WE-CBF Series; DC Resistance Max: 0.4ohm; Impedance Tolerance: ± 25%; Automotive Q
Impedance Ohm = 150 / Frequency MHz = 100 / Current Rating mA = 100 / Maximum DC Resistance mOhm = 400 / Package Type = 0402 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = WE-CBF / Length mm = 1 / Width mm = 0.5 / Height mm = 0.5 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)