Wurth Elektronik 74279266

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.65A 0.6Ohm DCR 0603 Automotive T/R
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74279266.

Farnell

Datasheet8 pages4 years ago
Datasheet6 pages13 years ago
Datasheet2 pages20 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-6.88%

CAD Models

Download Wurth Elektronik 74279266 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 250mA 1.1Ohm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 250mA 1.25Ohm DCR 0402 Paper T/R
TAIYO YUDENBKH1005LM102-T
EMI Filter Beads, Chips & Arrays FERRITE BEAD HI TEMP 0402 1000 OHM 25%TOL
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 200mA 500mOhm DCR 0805 Paper T/R
TAIYO YUDENBK1005HM102-T
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.15A 0.7Ohm DCR 0402 T/R
TAIYO YUDENBK1608HM102-T
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.2A 0.7Ohm DCR 0603 T/R

Descriptions

Descriptions of Wurth Elektronik 74279266 provided by its distributors.

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.65A 0.6Ohm DCR 0603 Automotive T/R
Multilayer-SMD-Ferrite | FERRITE BEAD 1 KOHM 0603 1LN
WURTH ELEKTRONIK - 74279266 - Ferrite Bead, 0603 [1608 Metric], 1 kohm, 200 mA, WE-CBF Series, 0.6 ohm, ± 25%
WE-CBF SMT EMI Suppression Ferrite Bead
Ferrite Bead, 0.6Ohm, 200Ma, 0603; Ferrite Bead Case/Package:0603 [1608 Metric]; Impedance:1Kohm; Dc Current Rating:200Ma; Product Range:We-Cbf Series; Dc Resistance Max:600Mohm; Impedance Tolerance:± 25%; Product Length:1.6Mm Rohs Compliant: Yes |Würth Elektronik 74279266
Impedance kOhm = 1 / Frequency MHz = 100 / Current Rating mA = 200 / Maximum DC Resistance mOhm = 600 / Package Type = 0603 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = WE-CBF / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 742 792 66