Wurth Elektronik 742792656

350mΩ ±25% 750Ω@100MHz 0603 Ferrite Beads ROHS
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 742792656.

element14 APAC

Datasheet7 pages4 years ago
Datasheet6 pages13 years ago

Farnell

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+27.89%

CAD Models

Download Wurth Elektronik 742792656 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik742792043
WE-CBF SMT EMI Suppression Ferrite Bead
Wurth Elektronik742792042
WE-CBF SMT EMI SUPPRESSION FERRITE BEAD Ferrite Chip, 1 Function(s), 0.9A, 2 Pin(s)

Descriptions

Descriptions of Wurth Elektronik 742792656 provided by its distributors.

350mΩ ±25% 750Ω@100MHz 0603 Ferrite Beads ROHS
WE-CBF SMT EMI Suppression Ferrite Bead
Ferrite Bead, 750R, 0.4A, 0603; Ferrite Case Style:0603 [1608 Metric]; Impedance @ 100Mhz:750Ohm; Dc Current Rating:400Ma; Product Range:We-Cbf Series; Dc Resistance Max:0.35Ohm; Impedance Tolerance:± 25%; Automotive Qualification Rohs Compliant: Yes |Wurth Elektronik 742792656
Impedance Ohm = 750 / Frequency MHz = 100 / Current Rating mA = 400 / Maximum DC Resistance mOhm = 350 / Package Type = 0603 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = WE-CBF / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 742 792 656