Wurth Elektronik 742792621

WE-CBF SMT EMI SUPPRESSION FERRITE BEAD Ferrite Chip, 1 Function(s), 1.25A, 2 Pin(s)
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 742792621.

element14 APAC

Datasheet8 pages4 years ago

Farnell

Newark

Inventory History

3 month trend:
-70.07%

CAD Models

Download Wurth Elektronik 742792621 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik74279203
WE-CBF SMT EMI Suppression Ferrite Bead
Wurth Elektronik74279207
WE-CBF SMT EMI Suppression Ferrite Bead
Wurth Elektronik742792625
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 2A 0.05Ohm DCR 0603 Automotive T/R
Fair-Rite2661021801
FAIR-RITE 2661021801 FERRITE CORE, CYLINDRICAL, 102OHM/100MHZ, 1GHZ

Descriptions

Descriptions of Wurth Elektronik 742792621 provided by its distributors.

WE-CBF SMT EMI SUPPRESSION FERRITE BEAD Ferrite Chip, 1 Function(s), 1.25A, 2 Pin(s)
Ferrite Bead, 0.2Ohm, 550Ma, 0603; Ferrite Bead Case/Package:0603 [1608 Metric]; Impedance:140Ohm; Dc Current Rating:550Ma; Product Range:We-Cbf Series; Dc Resistance Max:200Mohm; Impedance Tolerance:± 25%; Product Length:1.6Mm Rohs Compliant: Yes |Würth Elektronik 742792621
Impedance Ohm = 140 / Frequency MHz = 100 / Current Rating mA = 550 / Maximum DC Resistance mOhm = 200 / Package Type = 0603 / Termination Type = Soldering / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = WE-CBF / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)