Wurth Elektronik 7427925

We-cbf SMD Emi Suppression Ferrite Bead | We-cbf SMT Emi Suppression Ferri
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7427925.

Wurth Elektronik

Datasheet8 pages4 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wurth Elektronik 7427925 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 7427925 provided by its distributors.

WE-CBF SMD EMI Suppression Ferrite Bead | WE-CBF SMT EMI SUPPRESSION FERRI
FERRITE BEAD, 120R, 0.3A, 1812
FERRITE BEAD, 0.3 OHM, 0.3A, 1812; Ferrite Case Style: 1812 [4532 Metric]; Impedance @ 100MHz: 120ohm; DC Current Rating: 300mA; Product Range: WE-CBF Series; DC Resistance Max: 0.3ohm; Impedance Tolerance: ± 25%; Automotive Q
Impedance Ohm = 120 / Frequency MHz = 100 / Current Rating mA = 300 / Maximum DC Resistance mOhm = 300 / Package Type = 1812 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = WE-CBF / Length mm = 4.5 / Width mm = 3.2 / Height mm = 1.5 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)