Wurth Elektronik 74279230

Ferrite Bead, 0.3 Ohm, 0.4A, 1210
$ 0.347

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74279230.

Wurth Elektronik

Datasheet8 pages4 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

CAD Models

Download Wurth Elektronik 74279230 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Wurth Elektronik 74279230 provided by its distributors.

FERRITE BEAD, 0.3 OHM, 0.4A, 1210
WE-CBF SMT EMI Suppression Ferrite Bead
FERRITE BEAD, 0.3 OHM, 0.4A, 1210; Ferrite Case Style: 1210 [3225 Metric]; Impedance @ 100MHz: 32ohm; DC Current Rating: 400mA; Product Range: WE-CBF Series; DC Resistance Max: 0.3ohm; Impedance Tolerance: ± 25%; Automotive Qu
Impedance Ohm = 70 / Frequency MHz = 100 / Current Rating mA = 400 / Maximum DC Resistance mOhm = 300 / Package Type = 1210 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = WE-CBF / Length mm = 3.2 / Width mm = 2.5 / Height mm = 1.3 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)